- Home ›
- All Products›
- 30.618
30.618
Altech
Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$8.32
30
$8.06
60
$7.70
105
$7.48
255
$7.07
510
$6.88
1,005 +
$6.78
Click for Quote
Log in
to unlock special pricing