- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.617
Description
+
PCB Terminal Block Connector - Screw Cage - 17 Pole - 5 mm Pitch - 45 Degree - 22 to 12 AWG - 15 A - 300 V - AK300 Series - Gray.
Search Keywords: 30617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
353
can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$7.87
30
$7.62
60
$7.28
105
$7.07
255
$6.68
510
$6.58
1,005
$6.49
2,505 +
$6.26
Click for Quote
Log in
to unlock special pricing