- Home ›
- All Products›
- 30.616
30.616
Altech
Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 16 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$7.40
30
$7.17
60
$6.85
105
$6.75
255
$6.29
510
$6.19
1,005
$6.10
2,505 +
$5.88
Click for Quote
Log in
to unlock special pricing