- Home ›
- All Products›
- 30.611
30.611
Altech
Conn Terminal Block 11 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 11 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$5.10
60
$4.94
100
$4.72
260
$4.51
500
$4.33
1,000
$4.21
2,500
$4.10
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing