- Home ›
- All Products›
- 30.61
Description
+
PCB Terminal Block, 45 degree, 10P, 5mm PS, AK300/10-5.0, 15A, 300V, Gray | Altech Corp 30.610
Search Keywords: 3061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.19
60
$2.15
120
$2.11
270
$2.07
510
$2.02
1,020
$1.98
2,520
$1.94
5,010 +
$1.91
Click for Quote
Log in
to unlock special pricing