- Home ›
- All Products›
- 30.609
30.609
Altech
Conn Terminal Block 9 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 9 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$4.18
60
$4.05
120
$3.87
270
$3.75
510
$3.55
1,020
$3.45
2,520
$3.36
5,010 +
$3.31
Click for Quote
Log in
to unlock special pricing