- Home ›
- All Products›
- 30.607
30.607
Altech
Conn Terminal Block 7 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 7 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$3.26
120
$3.16
270
$2.93
510
$2.77
1,020
$2.73
2,520
$2.62
5,010
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing