- Home ›
- All Products›
- 30.606
30.606
Altech
Conn Terminal Block 6 POS 5mm Solder Thru-Hole 16A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 5mm Solder Thru-Hole 16A
Search Keywords: 30606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$2.77
100
$2.69
250
$2.57
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing