- Home ›
- All Products›
- 30.560
30.560
Altech
Altech 30.560 PCB Terminal, Top Wire, 10 Pole, 10.00mm AK100/10DS-10.0-H, 20A, 300V, tal, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.560 PCB Terminal, Top Wire, 10 Pole, 10.00mm AK100/10DS-10.0-H, 20A, 300V, tal, grey
Search Keywords: 30560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.67
100
$3.62
250
$3.41
500
$3.22
1,000
$3.17
2,500
$3.05
5,000
$3.01
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing