- Home ›
- All Products›
- 30.553
30.553
Altech
Altech 30.553 PCB Terminal, Top Wire, 3 Pole, 10mm AK100/03DS-10.0-H, 20A, 300V, tal, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.553 PCB Terminal, Top Wire, 3 Pole, 10mm AK100/03DS-10.0-H, 20A, 300V, tal, Gray
Search Keywords: 30553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.346
250
$1.094
500
$1.045
1,000
$1.000
2,500
$0.959
5,000
$0.933
7,500
$0.919
10,000 +
$0.906
Click for Quote
Log in
to unlock special pricing