- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.502
30.502
Altech
PCB Terminal Block - Front Wire Entry - 2 Pole - 10.00mm Pitch - 20A - 300V - Gray.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block - Front Wire Entry - 2 Pole - 10.00mm Pitch - 20A - 300V - Gray.
Search Keywords: 30502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
152
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.808
300
$0.656
1,000
$0.627
2,500
$0.575
5,000
$0.567
7,500
$0.558
10,000
$0.550
15,000 +
$0.542
Click for Quote
Log in
to unlock special pricing