- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 30.473
Description
+
Right Angle Pin Header - 3 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL140 Series - Solder Pin.
Search Keywords: 30473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,107
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.6923
300
$0.5625
1,000
$0.5373
2,500
$0.5070
5,000
$0.4931
7,500
$0.4800
10,000
$0.4728
15,000 +
$0.4657
Click for Quote
Log in
to unlock special pricing