- Home ›
- All Products›
- 30.36
Description
+
Altech 30.360 PCB Pin Header, 10 Pole, 5.00mm STL130/10-5.0-V-BLACK, vertical
Search Keywords: 3036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
534
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$1.300
270
$1.050
510
$1.001
1,020
$0.971
2,520
$0.929
5,010
$0.891
7,500
$0.878
10,020 +
$0.864
Click for Quote
Log in
to unlock special pricing