- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.327
Description
+
Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: 30327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.327
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
312
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$3.77
120
$3.01
270
$2.79
510
$2.56
1,020
$2.46
2,520
$2.45
5,010
$2.44
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing