- Home ›
- All Products›
- 30.224
30.224
Altech
PCB Terminal, Front Wire, 24 Pole, 5.08mm AKZ120/24DS-5.08-V, 20A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 24 Pole, 5.08mm AKZ120/24DS-5.08-V, 20A, 300V, vertical, grey
Search Keywords: 30224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$6.83
30
$5.55
100
$5.30
250
$5.07
500
$4.86
1,000
$4.73
2,500
$4.61
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing