- Home ›
- All Products›
- 30.214
30.214
Altech
PCB Terminal, Front Wire, 14 Pole, 5.08mm AKZ120/14DS-5.08-V, 20A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 14 Pole, 5.08mm AKZ120/14DS-5.08-V, 20A, 300V, vertical, grey
Search Keywords: 30214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$3.96
60
$3.22
260
$2.99
500
$2.82
1,000
$2.78
2,500
$2.68
5,000
$2.64
7,500 +
$2.60
Click for Quote
Log in
to unlock special pricing