- Home ›
- All Products›
- 30.174
30.174
Altech
Altech 30.174 PCB Terminal, Top Wire, 24 Pole, 7.50mm AK110/24DS-7.5-H, 20A, 300V, tal, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.174 PCB Terminal, Top Wire, 24 Pole, 7.50mm AK110/24DS-7.5-H, 20A, 300V, tal, grey
Search Keywords: 30174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$7.83
50
$7.48
100
$7.26
250
$6.86
500
$6.68
1,000 +
$6.58
Click for Quote
Log in
to unlock special pricing