- Home ›
- All Products›
- 30.168
30.168
Altech
Altech 30.168 PCB Terminal, Top Wire, 18 Pole, 7.50mm AK110/18DS-7.5-H, 20A, 300V, tal, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.168 PCB Terminal, Top Wire, 18 Pole, 7.50mm AK110/18DS-7.5-H, 20A, 300V, tal, grey
Search Keywords: 30168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.21
25
$6.05
100
$5.60
250
$5.36
500
$5.14
1,000
$5.00
2,500
$4.87
5,000 +
$4.80
Click for Quote
Log in
to unlock special pricing