- Home ›
- All Products›
- 30.166
30.166
Altech
Altech 30.166 PCB Terminal, Top Wire, 16 Pole, 7.50mm AK110/16DS-7.5-H, 20A, 300V, tal, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.166 PCB Terminal, Top Wire, 16 Pole, 7.50mm AK110/16DS-7.5-H, 20A, 300V, tal, Gray
Search Keywords: 30166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
100
$4.99
250
$4.77
500
$4.58
1,000
$4.45
2,500
$4.34
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing