- Home ›
- All Products›
- 30.164
30.164
Altech
Altech 30.164 PCB Terminal, Top Wire, 14 Pole, 7.50mm AK110/14DS-7.5-H, 20A, 300V, tal, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 30.164 PCB Terminal, Top Wire, 14 Pole, 7.50mm AK110/14DS-7.5-H, 20A, 300V, tal, grey
Search Keywords: 30164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$4.56
100
$4.36
250
$4.23
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing