- Home ›
- All Products›
- 30.124
30.124
Altech
PCB Terminal, Front Wire, 24 Pole, 7.50mm AK110/24DS-7.5-V, 20A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 24 Pole, 7.50mm AK110/24DS-7.5-V, 20A, 300V, vertical, grey
Search Keywords: 30124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.83
25
$7.17
50
$7.06
100
$6.85
250
$6.29
500
$6.19
1,000
$6.10
2,500 +
$5.88
Click for Quote
Log in
to unlock special pricing