- Home ›
- All Products›
- 30.113
30.113
Altech
PCB Terminal, Front Wire, 13 Pole, 7.50mm AK110/13DS-7.5-V, 20A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 13 Pole, 7.50mm AK110/13DS-7.5-V, 20A, 300V, vertical, grey
Search Keywords: 30113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.89
100
$3.83
250
$3.61
500
$3.41
1,000
$3.36
2,500
$3.23
5,000
$3.19
7,500 +
$3.14
Click for Quote
Log in
to unlock special pricing