- Home ›
- All Products›
- 30.106
30.106
Altech
PCB Terminal Front Wire 6 Pole 7.50mm AK110/06DS-7.5-V 20A 300V vert grey | Altech Corp 30.106
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Front Wire 6 Pole 7.50mm AK110/06DS-7.5-V 20A 300V vert grey | Altech Corp 30.106
Search Keywords: 30106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.82
250
$1.69
500
$1.64
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500
$1.45
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing