- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 30.058
Description
+
Conn Terminal Block 8 POS 5mm Solder RA Thru-Hole 16A
Search Keywords: 30058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:30.058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
292
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
30
$2.69
120
$2.61
270
$2.49
510
$2.39
1,020
$2.29
2,520
$2.23
5,010
$2.17
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing