- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 2AMLJ8
2AMLJ8
Altech
Push Button Switch Operator 22mm Yellow 60mm Head Latch/Arrow Non-Illuminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Push Button Switch Operator 22mm Yellow 60mm Head Latch/Arrow Non-Illuminated
Search Keywords: 2AMLJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2AMLJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.81
25
$12.52
50
$11.96
100
$11.44
250
$10.97
500
$10.68
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing