- Home ›
- All Products›
- 29.958
29.958
Altech
PCB Terminal, Front Wire, 8 Pole, 5.00mm AK100/08DS-5.0-V-BL, 20A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 8 Pole, 5.00mm AK100/08DS-5.0-V-BL, 20A, 300V, vertical, grey
Search Keywords: 29958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.29
100
$1.86
250
$1.78
500
$1.72
1,000
$1.63
2,500
$1.59
5,000
$1.55
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing