- Home ›
- All Products›
- 29.913
29.913
Altech
PCB Terminal, Front Wire, 13 Pole, 5.00mm AK500/13DS-5.0-V-BL, 15A, 300V, vertical, grey
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, Front Wire, 13 Pole, 5.00mm AK500/13DS-5.0-V-BL, 15A, 300V, vertical, grey
Search Keywords: 29913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$2.90
250
$2.69
500
$2.57
1,000
$2.47
2,500
$2.40
5,000
$2.34
7,500 +
$2.30
Click for Quote
Log in
to unlock special pricing