- Home ›
- All Products›
- 29.155
29.155
Altech
Altech 29.155 PCB Terminal, Top Wire, 5 Pole, 7.00mm AK550/05DS-7.0-V, 6A, 300V, tal, Gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech 29.155 PCB Terminal, Top Wire, 5 Pole, 7.00mm AK550/05DS-7.0-V, 6A, 300V, tal, Gray
Search Keywords: 29155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.42
100
$1.97
250
$1.88
500
$1.83
1,000
$1.73
2,500
$1.68
5,000
$1.64
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing