- Home ›
- All Products›
- 29.01
Description
+
PCB Terminal, Front Wire, 10 Pole, 3.50mm AK550/10DS-3.5-V, 6A, 125V, vertical, grey
Search Keywords: 2901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:29.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$2.74
120
$2.21
270
$2.11
510
$2.05
1,020
$1.93
2,520
$1.88
5,010
$1.85
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing