- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2865
Description
+
Ferrule; Polypropylene (Sleeve) , Tin Plated Copper (Tube); 0.11 in.; 0.05 in.
Search Keywords: 2865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,758
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.1025
2,500
$0.0795
5,000
$0.0783
7,500
$0.0759
25,000
$0.0704
50,000
$0.0694
100,000
$0.0683
150,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing