- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2861.0
Description
+
Ferrules - 1 AWG - Insulated - 20mm (.79") Strip Length - DIN Standard - Blue - 50 Per Pack.
Search Keywords: 28610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2861.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2.18
100
$2.11
250
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing