- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2857
Description
+
Ferrule Polypropylene (Sleeve) Tin Plated Copper (Tube) 0.47 in. 0.30 in. | Altech Corp 2857.0
Search Keywords: 2857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2857
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,850
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$1.201
250
$0.970
500
$0.925
1,000
$0.898
2,500
$0.859
5,000
$0.823
7,500
$0.811
10,000 +
$0.799
Click for Quote
Log in
to unlock special pricing