- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2856
Description
+
Ferrule Polypropylene (Sleeve) Tin Plated Copper (Tube) 0.38 in. 0.24 in. | Altech Corp 2856.0
Search Keywords: 2856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2856
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,655
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.6892
300
$0.5567
1,000
$0.5310
2,500
$0.5001
5,000
$0.4926
7,500
$0.4725
10,000
$0.4654
15,000 +
$0.4584
Click for Quote
Log in
to unlock special pricing