- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2852
Description
+
Ferrule 10 AWG HD 6.0/26 0.71 in. 1.02 in. 0.71 in. L x 0.16 in. Dia. | Altech Corp 2852.0
Search Keywords: 2852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.4394
500
$0.3615
1,000
$0.3561
2,500
$0.3370
5,000
$0.3240
7,500
$0.3191
10,000
$0.3144
15,000 +
$0.3096
Click for Quote
Log in
to unlock special pricing