- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2844
Description
+
Ferrule, Ins, 16AWG, Blk, Xx Long Din Std, Single Wire 24MM Oal, 18MM Strip Length
Search Keywords: 2844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.1804
500
$0.1640
2,500
$0.1273
5,000
$0.1214
7,500
$0.1177
25,000
$0.1127
50,000
$0.1095
100,000
$0.1079
150,000 +
$0.1063
Click for Quote
Log in
to unlock special pricing