- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2841.0/100
Description
+
Ferrules Terminal 16AWG Copper Black 14mm Tin
Search Keywords: 28410100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2841.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,100
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
300
$0.1731
2,500
$0.1364
5,000
$0.1304
7,500
$0.1285
25,000
$0.1233
50,000
$0.1184
100,000
$0.1166
150,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing