- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2786
Description
+
Ferrule, Ins, 2/0, Yellow, Industry Std, Single Wire, 37mm OAL, 20mm Strip Lenth, H70.0/21
Search Keywords: 2786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2786
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$2.50
100
$2.02
250
$1.93
500
$1.87
1,000
$1.76
2,500
$1.71
5,000
$1.69
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing