- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2402
Description
+
Ferrule, Ins, 12AWG, Gry, Long Industry Std, Single Wire 20MM Oal, 12MM Strip Length
Search Keywords: 2402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,883
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
500
$0.3499
1,000
$0.3447
2,500
$0.3238
5,000
$0.3098
7,500
$0.3052
10,000
$0.3006
15,000
$0.2961
25,000 +
$0.2917
Click for Quote
Log in
to unlock special pricing