- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2393
Description
+
Crimp Terminal Non-Insulated Wire Ferrule 6 AWG HU 16.0/18 0.71 in. | Altech Corp 2393.0
Search Keywords: 2393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,093
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.3280
1,000
$0.2545
2,500
$0.2427
5,000
$0.2286
7,500
$0.2252
25,000
$0.2190
50,000 +
$0.2157
Click for Quote
Log in
to unlock special pricing