- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2391
Description
+
Crimp Terminal; Non-Insulated Wire Ferrule; 6 AWG; HU 16.0/12; 0.47 in.
Search Keywords: 2391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,649
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
500
$0.2123
1,000
$0.1995
2,500
$0.1908
5,000
$0.1855
7,500
$0.1804
25,000
$0.1734
50,000
$0.1708
100,000 +
$0.1682
Click for Quote
Log in
to unlock special pricing