- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2389
Description
+
ROHS3Compliant Straight Non-Insulated Tin Connector Wire Ferrule 8AWG 15mm
Search Keywords: 2389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
157,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1710
2,500
$0.1356
5,000
$0.1299
7,500
$0.1264
25,000
$0.1215
50,000
$0.1185
100,000
$0.1167
150,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing