- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2388
Description
+
Ferrule, 10AWG, Uninsul, Single, 15mm Stripping Length, H6.0/15, 23.213
Search Keywords: 2388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,500
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.1560
2,500
$0.1227
5,000
$0.1174
7,500
$0.1141
25,000
$0.1096
50,000
$0.1067
100,000
$0.1051
150,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing