- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2272
Description
+
The 2272.0 is a brown, insulated industry-standard ferrule designed for terminating 4 AWG (25.00 mm²) stranded wire.
Search Keywords: 2272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,960
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.201
250
$0.982
500
$0.939
1,000
$0.913
2,500
$0.876
5,000
$0.843
7,500
$0.830
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing