help desk software
Image is representational - see mfr. specs

2229.0/100

Altech

Ferrules Terminal 8AWG Copper 18mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 8AWG Copper 18mm Tin
Search Keywords: 22290100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2229.0/100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    N/R
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,600 can ship
Minimum Order:
100
Order Increment:
100
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2308
1,000
$0.1818
2,500
$0.1739
5,000
$0.1713
7,500
$0.1687
25,000
$0.1579
50,000
$0.1555
100,000 +
$0.1532
Click for Quote
Log in to unlock special pricing