- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2229
Description
+
Ferrule, 8AWG, Uninsul, Single, 18mm Stripping Length, H10.0/18, 23.216
Search Keywords: 2229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
596
can ship
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.2050
2,500
$0.1591
5,000
$0.1517
7,500
$0.1472
10,000
$0.1429
25,000
$0.1407
50,000
$0.1369
100,000 +
$0.1348
Click for Quote
Log in
to unlock special pricing