- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2228.0/100
Description
+
Ferrules Terminal 8AWG Copper 12mm Tin
Search Keywords: 22280100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2228.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,300
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2115
1,000
$0.1667
2,500
$0.1594
5,000
$0.1570
7,500
$0.1547
25,000
$0.1447
50,000
$0.1426
100,000 +
$0.1404
Click for Quote
Log in
to unlock special pricing