- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 2223.0/100
Description
+
The 2223.0/100 is an uninsulated, tin-plated copper ferrule designed for terminating 14 AWG (2.50 mm²) stranded wire.
Search Keywords: 22230100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2223.0/100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$0.1628
2,500
$0.1094
5,000
$0.0993
7,500
$0.0870
25,000
$0.0842
50,000
$0.0838
100,000
$0.0834
150,000 +
$0.0829
Click for Quote
Log in
to unlock special pricing