- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2223
Description
+
Crimp Terminal; Non-Insulated Wire Ferrule; 14 AWG; HU 2.5/7; 0.28 in.
Search Keywords: 2223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0780
3,000
$0.0614
8,000
$0.0587
25,000
$0.0555
50,000
$0.0547
100,000
$0.0534
150,000
$0.0526
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing