help desk software
Image is representational - see mfr. specs

2221.0/100

Altech

Ferrules Terminal 16AWG Copper 7mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 16AWG Copper 7mm Tin
Search Keywords: 22210100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    2221.0/100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    N/R
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,400 can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks can ship 6/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.1469
2,500
$0.0971
5,000
$0.0867
7,500
$0.0848
25,000
$0.0821
50,000
$0.0817
100,000
$0.0813
150,000 +
$0.0809
Click for Quote
Log in to unlock special pricing