- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2215
Description
+
Ferrule 6 AWG HI-16/28 0.71 in. 1.10 in. 0.71 in. L x 0.24 in. Dia. Green | Altech Corp 2215.0
Search Keywords: 2215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.5317
500
$0.4295
1,000
$0.4096
2,500
$0.3974
5,000
$0.3802
7,500
$0.3745
10,000
$0.3645
15,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing